Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NC, 48 V
- RS Stock No.:
- 241-307
- Mfr. Part No.:
- 136222 E59-M30A115C02-D2
- Brand:
- Eaton
Subtotal (1 unit)*
$363.32
(exc. GST)
$399.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.32 |
*price indicative
- RS Stock No.:
- 241-307
- Mfr. Part No.:
- 136222 E59-M30A115C02-D2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 70mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Switching Frequency | 240 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 70mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Switching Frequency 240 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton inductive proximity sensor is designed to deliver precision and reliability in industrial applications. With a robust metal construction and advanced sensing technology, it ensures optimal performance across various environments. The unique design facilitates seamless integration into your automated systems, providing accurate detection without the hassle of physical contact. Engineered for ease of installation and operation, it supports a range of operational currents and voltages, making it ideal for diverse applications. Additionally, its compliance with international safety standards guarantees peace of mind while utilising innovative sensing solutions.
Robust metal body ensures durability in tough conditions
Flexible installation options simplify setup processes
Support for multiple current ratings enhances versatility
Advanced sensing technology provides precise detection
LED indicators allow for easy status monitoring
Highly efficient with protection against short circuits and polarity reversal
IP69 and NEMA classifications offer superior environmental resilience
Compact dimensions facilitate integration into limited spaces
Designed for both flush and screw-thread mounting
Extensive safety certifications ensure compliance with industry standards
Flexible installation options simplify setup processes
Support for multiple current ratings enhances versatility
Advanced sensing technology provides precise detection
LED indicators allow for easy status monitoring
Highly efficient with protection against short circuits and polarity reversal
IP69 and NEMA classifications offer superior environmental resilience
Compact dimensions facilitate integration into limited spaces
Designed for both flush and screw-thread mounting
Extensive safety certifications ensure compliance with industry standards
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
