Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 48 V

Subtotal (1 unit)*

$305.61

(exc. GST)

$336.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.61

*price indicative

RS Stock No.:
241-304
Mfr. Part No.:
136208 E59-M12A105D01-D2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

48 V

Length

69mm

IP Rating

IP67, IP69

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

500 Hz

Switching Current

300 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E59 Proximity Sensor is designed for precision and efficiency, offering an inductive sensing solution for a variety of industrial applications. The product combines advanced technology and robust construction to ensure reliable operation even in demanding environments. With a rated switching distance of 4mm and the capability to operate across a wide temperature range, this sensor adapts flawlessly to differing conditions. Its durable stainless steel enclosure promises longevity and protection against harsh elements, making it an ideal choice for automated systems.

Offers short circuit protection to enhance safety during operation
LED indicators for instant status updates on switching state and operating voltage
Constructed from stainless steel for superior durability in industrial applications
Provides flush mounting options for easy installation and compatibility
Includes a compact design perfect for space restricted environments
Employs a 3 wire design that simplifies connection and setup processes

Related links