Eaton Inductive Threaded Barrel Proximity Sensor, M18, 18 mm Detection, PNP/NPN NC, 48 V
- RS Stock No.:
- 240-032
- Mfr. Part No.:
- 136220 E59-M18C116D01-D2
- Brand:
- Eaton
Subtotal (1 unit)*
$352.64
(exc. GST)
$387.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.64 |
*price indicative
- RS Stock No.:
- 240-032
- Mfr. Part No.:
- 136220 E59-M18C116D01-D2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 18 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 69mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 18 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 69mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 100 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 Proximity Sensor is designed for precision and durability, making it an ideal choice for various industrial applications. Incorporating advanced technology, it features a robust metal housing that ensures longevity and resistance to harsh environments. The sensor boasts excellent performance with a sensing distance of up to 18mm, providing reliable detection without physical contact. Its easy to install design includes a plug in connection for seamless integration into existing systems.
Inductive sensor technology offers non contact detection
Metallic target compatibility ensures versatility
Mounting method supports non flush installation for added flexibility
IP67 and IP69 ratings provide superior protection against dust and water ingress
LED indicators offer clear status monitoring at a glance
Short circuit and wire breakage protection enhance safety
Metallic target compatibility ensures versatility
Mounting method supports non flush installation for added flexibility
IP67 and IP69 ratings provide superior protection against dust and water ingress
LED indicators offer clear status monitoring at a glance
Short circuit and wire breakage protection enhance safety
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
