Eaton Inductive Threaded Barrel Proximity Sensor, M30, 29 mm Detection, PNP/NPN NC, 48 V

Subtotal (1 unit)*

$320.58

(exc. GST)

$352.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.58

*price indicative

RS Stock No.:
240-035
Mfr. Part No.:
136226 E59-M30C129C02-D2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

29 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67, IP69

Length

70mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

145 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E59 AccuProx analogue inductive proximity sensor is designed for precision in high-performance applications. Featuring a sturdy metal construction, its robust design is complemented by exceptional operational capabilities, making it ideal for industrial environments. With a sensing distance of up to 29 mm, this sensor offers reliable detection for various materials, ensuring efficient automation processes. Its installation is straightforward, even in non-flush mounting scenarios, which allows flexibility across different operational setups. Integrated LED indicators provide instant feedback regarding the switching state and operating voltage, enhancing troubleshooting and maintenance efforts. The Eaton E59 sensor, certified by UL and CE, demonstrates compliance with international safety standards, ensuring durability and reliability in demanding conditions.

The sensor employs a metallic target actuation type for dependable performance
It supports a wide ambient temperature range from -40 °C to 70 °C, suitable for diverse operational environments
With IP69 and IP67 ratings, it delivers outstanding protection against dust and water ingress
The device features short-circuit protection, enhancing its operational safety
Its stainless steel material ensures prolonged durability and resistance to harsh conditions
The sensor includes a 2 m connection cable, facilitating easy integration into existing systems
With a switching frequency of 145 Hz, the sensor ensures rapid response in dynamic applications
The product is designed for non-flush mounting, offering versatile installation options
The Eaton E59 sensor features a sleek and compact design, enhancing aesthetic integration into various setups

Related links