Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP NC, 48 V
- RS Stock No.:
- 244-817
- Mfr. Part No.:
- 136210 E59-M12C110C02-D2
- Brand:
- Eaton
Subtotal (1 unit)*
$318.42
(exc. GST)
$350.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.42 |
*price indicative
- RS Stock No.:
- 244-817
- Mfr. Part No.:
- 136210 E59-M12C110C02-D2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 62mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 62mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton inductive proximity switch from The Eaton Moeller series E59 is designed for precision and reliability in a range of industrial applications. With a sensing distance of up to 10mm, it is ideal for detecting metallic targets with impressive accuracy. Built to withstand harsh environments, this sensor features a robust stainless steel construction, ensuring durability in demanding conditions. The compact design enables non-flush mounting, making it versatile for various installation scenarios. Incorporating cutting-edge technology, it supports both NPN and PNP output configurations, allowing seamless integration into existing control systems. Whether you need to enhance automation in manufacturing or improve safety measures, this sensor provides an efficient solution that combines performance and dependability.
Robust stainless steel build for enhanced durability
Non-flush mounting design accommodates diverse installation needs
Precise sensing with a maximum distance of 10mm
Supports both NPN and PNP outputs for versatile integration
Status indication through a green LED for operating voltage
Red LED indicator signalling the switching state
IP67 and IP69 protection ratings for harsh environments
Operational temperature range accommodates extreme conditions
Shock resistance up to 30g ensures longevity
Ideal for manufacturing and automation applications
Non-flush mounting design accommodates diverse installation needs
Precise sensing with a maximum distance of 10mm
Supports both NPN and PNP outputs for versatile integration
Status indication through a green LED for operating voltage
Red LED indicator signalling the switching state
IP67 and IP69 protection ratings for harsh environments
Operational temperature range accommodates extreme conditions
Shock resistance up to 30g ensures longevity
Ideal for manufacturing and automation applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
