Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 48 V
- RS Stock No.:
- 240-033
- Mfr. Part No.:
- 136223 E59-M30A115D01-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$361.19
(exc. GST)
$397.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.19 |
*price indicative
- RS Stock No.:
- 240-033
- Mfr. Part No.:
- 136223 E59-M30A115D01-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69 | |
| Length | 74mm | |
| Mounting Type | Flush | |
| Switching Frequency | 240 Hz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69 | ||
Length 74mm | ||
Mounting Type Flush | ||
Switching Frequency 240 Hz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Moeller series E59 proximity switch is engineered for precision and reliability. Designed for use in demanding environments, this inductive sensor excels in detecting metallic targets with a rated switching distance of 15mm. The compact design features robust stainless steel housing and is rated IP67/IP69, ensuring excellent resistance against dust and water ingress. With a dual output design supporting both PNP and NPN configurations, installation is seamless and adaptable to various applications. Coupled with effective short-circuit protection and a wide ambient temperature range, this proximity switch is tailored for industrial automation, elevating performance and safety standards.
Seamless integration with existing systems due to versatile connection types
Resilient against harsh environmental conditions thanks to its durable enclosure
Enhanced safety features such as short-circuit and polarity reversal protection
Clear operational feedback provided by dual LED indicators
Specifications compliant with international safety standards for added assurance
Compact dimensions facilitate installation in tight spaces
Low power consumption while maintaining high performance
Wide operational temperature range ensures reliability in various climates
Resilient against harsh environmental conditions thanks to its durable enclosure
Enhanced safety features such as short-circuit and polarity reversal protection
Clear operational feedback provided by dual LED indicators
Specifications compliant with international safety standards for added assurance
Compact dimensions facilitate installation in tight spaces
Low power consumption while maintaining high performance
Wide operational temperature range ensures reliability in various climates
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
