Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NC, 48 V
- RS Stock No.:
- 244-820
- Mfr. Part No.:
- 136216 E59-M18A108D01-D2
- Brand:
- Eaton
Subtotal (1 unit)*
$318.42
(exc. GST)
$350.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.42 |
*price indicative
- RS Stock No.:
- 244-820
- Mfr. Part No.:
- 136216 E59-M18A108D01-D2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69 | |
| Length | 69mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 390 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69 | ||
Length 69mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 390 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 Proximity Sensor is designed to deliver precise and reliable performance in various industrial applications. The innovative AccuProx technology enhances sensing capabilities, effectively detecting metallic targets with an impressive operational range. Engineered with robust materials, it offers exceptional durability, ensuring consistent performance over time. Its compact design allows for seamless integration into existing systems, making the installation process straightforward.
Designed for flush mounting in tight spaces to maximise installation flexibility
Utilises stainless steel construction for enhanced durability and resistance to environmental factors
Offers short circuit protection and reverse polarity safeguards to ensure reliable operation
Equipped with LED indicators to provide real time status feedback enhancing user experience
Supports an extensive temperature range ensuring functionality in diverse operating conditions
IP69 rating protecting against dust and high pressure water jets for superior reliability
Utilises stainless steel construction for enhanced durability and resistance to environmental factors
Offers short circuit protection and reverse polarity safeguards to ensure reliable operation
Equipped with LED indicators to provide real time status feedback enhancing user experience
Supports an extensive temperature range ensuring functionality in diverse operating conditions
IP69 rating protecting against dust and high pressure water jets for superior reliability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Barrel Inductive Proximity Sensor 8 mm Detection 48 V
