Eaton Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 240-140
- Mfr. Part No.:
- 135871 E57-12GE08-D
- Brand:
- Eaton
Subtotal (1 unit)*
$88.05
(exc. GST)
$96.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.05 |
*price indicative
- RS Stock No.:
- 240-140
- Mfr. Part No.:
- 135871 E57-12GE08-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 50mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 50mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch from The Eaton Moeller series E57 offers reliable induction sensing technology, designed to meet the demands of various industrial applications. Featuring a compact design, it comes with a robust metal enclosure and a versatile 2-wire connection, making installation straightforward and efficient. The switch operates within a voltage range of 10 - 30 V DC, ensuring compatibility with a wide array of systems. With a sensing range of up to 8 mm and an impressive switching frequency of 2000 Hz, it provides precise and reliable performance. Built to withstand harsh environments, the E57 series sensor is rated IP67 and IP69, ensuring protection against dust and water ingress. This product reflects Eaton's commitment to quality and innovation in sensor technology, delivering dependable operation and enhanced safety in any application.
Compact design allows for easy integration into various setups
Robust metal housing enhances durability and resistance to mechanical impacts
IP67 and IP69 ratings offer exceptional protection against dust and water
High switching frequency ensures rapid response times for increased productivity
Wide operating voltage range accommodates different electrical systems
Non-flush mounting design simplifies installation in tight spaces
Status indication via a red LED provides clear visual feedback on operation
Suitable for diverse applications in manufacturing and automation
Robust metal housing enhances durability and resistance to mechanical impacts
IP67 and IP69 ratings offer exceptional protection against dust and water
High switching frequency ensures rapid response times for increased productivity
Wide operating voltage range accommodates different electrical systems
Non-flush mounting design simplifies installation in tight spaces
Status indication via a red LED provides clear visual feedback on operation
Suitable for diverse applications in manufacturing and automation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 V
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
