Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 30 V

Subtotal (1 unit)*

$95.11

(exc. GST)

$104.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.11

*price indicative

RS Stock No.:
243-318
Mfr. Part No.:
135938 E57-18GU08-DDB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

30 V

IP Rating

IP67, IP69

Length

80mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

500 Hz

Switching Current

100 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor utilizes a reliable 2 wire principle and operates effectively over a wide voltage range, making it versatile for various setups. The durable metal construction ensures longevity, while the device's compact format is ideal for installations where space is at a premium. With its NPN/PNP output and exceptional sensing performance, it is engineered to deliver rapid and accurate detection, helping to improve operational efficiency in automation systems.

Equipped with a clear LED indicator for easy status monitoring
Supports high switching frequencies ensuring quick response times
Meets various international safety certifications for peace of mind
Features IP67 and IP69 ratings for superior ingress protection
Capable of detecting non flush metallic targets reliably
Optimised for minimal maintenance with a long operational life

Related links