Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$59.58

(exc. GST)

$65.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.58

*price indicative

RS Stock No.:
214-7857
Distrelec Article No.:
301-62-857
Mfr. Part No.:
E2B-M18LS08-WP-C1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

78mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2B

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Maximum Switching Frequency

500Hz

Switching Current

200 mA

The Omron 8mm 3-wire inductive proximity sensor has nickel-brass body with size M18 and 2m cable.

High Accuracy
Stable Measurements
High quality and reliability

Related links