Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$85.34

(exc. GST)

$93.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 28 January 2026
  • Plus 3 unit(s) shipping from 10 March 2026
  • Plus 3 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$85.34
3 +$81.16

*price indicative

RS Stock No.:
805-4799
Mfr. Part No.:
E2B-M18LS08-M1-B1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

61mm

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Series

E2B

Switching Current

200 mA

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Omron E2B Series Proximity Sensor, PNP Output, 8mm Detection Range - E2B-M18LS08-M1-B1


This inductive proximity sensor is a vital component for a range of automation applications, ensuring precise object detection without physical contact. Its robust design supports flush mounting and ensures dependable performance in standard industrial environments. The sensor's compact form facilitates easy integration into various systems while maintaining operational efficiency.

Features & Benefits


• Provides an 8mm detection range for effective sensing
• IP67 rating offers protection against dust and water
• PNP output type allows for versatile connectivity
• Equipped with a 4-Pin M12 connector for straightforward installation
• Functions reliably in temperatures from -25 to +70°C
• Shielded design improves noise immunity in challenging conditions

Applications


• Employed in assembly line automation for precise positioning
• Suitable for detecting metallic objects in processing equipment
• Utilised in packaging systems for quality control
• Effective in robotics to enhance movement accuracy
• Commonly integrated into conveyor systems to oversee material flow

Can it operate in an oil mist environment?


Yes, it can function effectively in oil mist conditions while maintaining its IP67 rating.

What power supply voltage is required for proper functionality?


The sensor operates efficiently within a voltage range of 12V to 24V DC.

How does the sensor indicate its operational status?


It includes a yellow LED indicator that shows the sensor’s operational state.

Is it suitable for installation in confined spaces?


Yes, its cylindrical design allows for installation in tight spaces.

What is needed for installation?


Only a compatible 4-Pin M12 connector and appropriate wiring are necessary for installation.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links