Eaton Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP/NPN NC, 30 V

Subtotal (1 unit)*

$88.05

(exc. GST)

$96.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.05

*price indicative

RS Stock No.:
246-230
Mfr. Part No.:
135873 E57-12GE08-D1DB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP/NPN

Output Function

NC

Connection Type

M12

Supply Voltage

30 V

Length

69mm

IP Rating

IP67, IP69

Mounting Type

Non-Flush

Switching Frequency

2 kHz

Switching Current

100 mA

Shielding

Unshielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor is built for optimal performance within challenging environments. Its non flush, metal construction ensures durability, while a versatile plug in connection allows for straightforward installation. Operating within a wide voltage range, this device is suitable for various applications, providing flexibility and reliability. With a sensing distance of up to 8 mm, it delivers precise detection, making it an ideal choice for processes where accuracy is paramount.

Wide ambient temperature operating range allows versatility across environments
Rated for both PNP and NPN switching output types to suit diverse applications
IP67 and IP69 ratings provide superior protection against dust and water ingress
Integrated LED indicator offers clear visual feedback on the operational status
High shock resistance to withstand mechanical stress during use
Low residual current enhances energy efficiency during operation
High switching frequency capability supports fast production cycles

Related links