Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NC, 30 V
- RS Stock No.:
- 240-143
- Mfr. Part No.:
- 135892 E57-12GU04-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$88.05
(exc. GST)
$96.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.05 |
*price indicative
- RS Stock No.:
- 240-143
- Mfr. Part No.:
- 135892 E57-12GU04-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton e57 proximity switch exemplifies precision and reliability in sensing technology. Engineered for a wide range of industrial applications, this device caters to varied automation needs while maintaining stringent safety standards. With a robust construction, it promises durability even in harsh environments, making it an ideal choice for professionals seeking efficiency. Its innovative features, such as a compact design and advanced sensing capabilities, enhance operational performance while simplifying integration into existing systems. Measuring up to high industry certifications, this proximity switch stands as a testament to quality and engineering excellence. Optimal for both production and safety applications, the e57 series provides users with consistent performance that they can depend on.
Designed for non-flush mounting, ensuring versatility in installation
Equipped with an IP67/IP69 rating for superior protection against moisture and dust
Features a robust metal enclosure, enhancing durability and resilience
Provides a reliable red LED indicator for easy status monitoring
Offers a maximum switching frequency of 1000 Hz for increased efficiency
Incorporates advanced sensing technology suitable for various operational demands
Supports a wide operational temperature range, cater to diverse environments
Reduces the likelihood of false signals with a low residual current
Allows for easy connection through a 2 m connection cable, simplifying setups
Backed by extensive certifications, ensuring compliance with industrial standards
Equipped with an IP67/IP69 rating for superior protection against moisture and dust
Features a robust metal enclosure, enhancing durability and resilience
Provides a reliable red LED indicator for easy status monitoring
Offers a maximum switching frequency of 1000 Hz for increased efficiency
Incorporates advanced sensing technology suitable for various operational demands
Supports a wide operational temperature range, cater to diverse environments
Reduces the likelihood of false signals with a low residual current
Allows for easy connection through a 2 m connection cable, simplifying setups
Backed by extensive certifications, ensuring compliance with industrial standards
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
