Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP/NPN NO, 30 V
- RS Stock No.:
- 244-622
- Mfr. Part No.:
- 135891 E57-12GU04-D
- Brand:
- Eaton
Subtotal (1 unit)*
$88.05
(exc. GST)
$96.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.05 |
*price indicative
- RS Stock No.:
- 244-622
- Mfr. Part No.:
- 135891 E57-12GU04-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 50mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 50mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton innovative inductive sensor from Eaton's Moeller series, designed for enhanced proximity detection, ensures reliable performance in industrial applications. The E57 Global Series model incorporates advanced technology for the precise sensing of metallic objects within a 4mm range. Its robust metal construction is coupled with an IP69 and IP67 rating, providing exceptional durability and resistance to harsh environments. With a compact design featuring a M12 connector, it simplifies integration into existing systems while delivering operational efficiency across various industrial settings. The sensor operates seamlessly within a wide voltage range of 10V to 30V DC, making it versatile for different applications. Ideal for those seeking a dependable solution, this proximity switch excels in performance while maintaining high safety standards.
Robust metal construction ensures durability and longevity
IP69 and IP67 ratings provide excellent protection against dust and water ingress
Compact M12 connector facilitates easy integration into existing setups
Wide operational voltage range accommodates diverse applications
Designed to perform effectively even in harsh environmental conditions
Features a normally open contact for versatile switching capabilities
Status indication through a red LED enhances operational monitoring
Low residual current design promotes energy efficiency
IP69 and IP67 ratings provide excellent protection against dust and water ingress
Compact M12 connector facilitates easy integration into existing setups
Wide operational voltage range accommodates diverse applications
Designed to perform effectively even in harsh environmental conditions
Features a normally open contact for versatile switching capabilities
Status indication through a red LED enhances operational monitoring
Low residual current design promotes energy efficiency
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
