Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 243-172
- Mfr. Part No.:
- 135833 E55CAL30T111E
- Brand:
- Eaton
Subtotal (1 unit)*
$137.62
(exc. GST)
$151.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.62 |
*price indicative
- RS Stock No.:
- 243-172
- Mfr. Part No.:
- 135833 E55CAL30T111E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 80mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 150 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 80mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 150 Hz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor combines precision with robustness, making it an ideal choice for various industrial applications. Designed for efficiency, its inductive sensing technology allows for reliable detection of metallic targets at a switching distance of up to 15mm. With a degree of protection classified as IP66, this device withstands challenging environmental conditions, making it suitable for harsh operational settings. The combination of a red LED indicator and a normally open contact switch function provides clear operational feedback and reliable performance.
Robust enclosure that meets high safety ratings
Short circuit protection guarantees operational integrity
Status indication via a bright red LED provides immediate feedback
Offers a wide sensing range suitable for various industrial applications
Non reversing polarity protection enhances reliability during operation
Easy installation with a 2m connection cable simplifies setup processes
Short circuit protection guarantees operational integrity
Status indication via a bright red LED provides immediate feedback
Offers a wide sensing range suitable for various industrial applications
Non reversing polarity protection enhances reliability during operation
Easy installation with a 2m connection cable simplifies setup processes
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
