Eaton Inductive Threaded Barrel Proximity Sensor, M30, 2-Wire NC, 30 V

Subtotal (1 unit)*

$135.92

(exc. GST)

$149.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.92

*price indicative

RS Stock No.:
247-769
Mfr. Part No.:
135974 E57-30GS10-D1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

Length

55mm

IP Rating

IP67, IP69

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

500 Hz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton moeller series E57 proximity switch is designed to offer reliable detection in various industrial applications. Engineered with precision, this inductive sensor excels in harsh environments, providing outstanding performance with its robust metal housing. Its flush mounting capability ensures seamless installation in limited spaces, while its multiple certification marks, including CSA and UL, guarantee compliance with international safety standards. With a wide operating voltage range and a high switching frequency, this proximity switch offers versatility and efficiency, making it an ideal choice for automation tasks. Whether for machine safety or process control, the E57 series combines reliability with cutting-edge technology for enhanced productivity.

Designed for robust performance in demanding environments
Flush mounting capability simplifies installation in tight spaces
Equipped with a red LED for easy monitoring of switching status
Complies with international safety standards for peace of mind
Suitable for both PNP and NPN switching configurations
Operates effectively in a temperature range from -25 °C to 70 °C
Constructed from high-quality metal for superior durability
Provides a high switching frequency for fast response times
Features various certifications, including CSA and UL, ensuring product quality
Allows for a range of connection types, enhancing versatility

Related links