Eaton Inductive Threaded Barrel Proximity Sensor, M30, 29 mm Detection, PNP/NPN NO, 48 V
- RS Stock No.:
- 241-308
- Mfr. Part No.:
- 136225 E59-M30C129C02-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$320.58
(exc. GST)
$352.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.58 |
*price indicative
- RS Stock No.:
- 241-308
- Mfr. Part No.:
- 136225 E59-M30C129C02-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 29 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 145 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 29 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 145 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton inductive proximity switch is engineered for precision and reliability, ideal for diverse automation applications. Designed to operate efficiently within a robust metal enclosure, it ensures durability against mechanical wear and harsh environmental conditions. The sensor features a compact design with a switching distance of 29mm, making it suitable for limited spaces while providing consistent performance. With multiple certifications including UL and CE, users can trust its adherence to international safety standards. This proximity switch is exceptionally versatile thanks to its capability to work with both NPN and PNP outputs, meeting various operational requirements seamlessly. Whether you need to enhance your existing systems or build new automation solutions, this inductive sensor delivers exceptional sensitivity and operational integrity, embodying the excellence expected from leading industry innovations.
Compact design facilitates installation in tight spaces
Highly durable metal enclosure withstands challenging environments
Multiple output configurations ensure compatibility with various systems
LED indicators offer clear operational status feedback
Robust certification history ensures high safety and quality standards
Designed for non-flush mounting, adding flexibility for varied applications
Environmentally protected with an IP67 rating, suitable for harsh settings
Features a wide ambient temperature range for reliable performance
Quick installation with a pre-attached 2m connection cable
Shock resistant design ensures stable operation under dynamic conditions
Highly durable metal enclosure withstands challenging environments
Multiple output configurations ensure compatibility with various systems
LED indicators offer clear operational status feedback
Robust certification history ensures high safety and quality standards
Designed for non-flush mounting, adding flexibility for varied applications
Environmentally protected with an IP67 rating, suitable for harsh settings
Features a wide ambient temperature range for reliable performance
Quick installation with a pre-attached 2m connection cable
Shock resistant design ensures stable operation under dynamic conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
