Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP/NPN NC, 30 V
- RS Stock No.:
- 247-766
- Mfr. Part No.:
- 135962 E57-30GE25-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$160.50
(exc. GST)
$176.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.50 |
*price indicative
- RS Stock No.:
- 247-766
- Mfr. Part No.:
- 135962 E57-30GE25-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series E57 Proximity switch redefines precision and reliability in automation. Engineered for demanding environments, this innovative sensor effortlessly detects objects without direct contact, ensuring both safety and efficiency. With its robust metal housing and impressive operating range, this product is suitable for a variety of applications, from manufacturing to process control. Its unique design incorporates advanced sensing technology, allowing for a responsive and stable performance across a wide range of conditions. Ideal for non-flush mounting, the E57 series not only meets but exceeds industry standards, making it a trusted choice for professionals seeking cutting-edge solutions. The combination of compact dimensions and powerful capabilities make it a valuable addition to any industrial setup.
Durable metal construction ensures longevity in harsh environments
Non-flush mounting design simplifies installation and maintenance
High operational temperature range allows for versatile use
Integrated LED indicator provides instant visual feedback on operation status
Optimised for both PNP and NPN output configurations
IP67 and IP69 degrees of protection guarantee resistance to dust and water
Comprehensive certifications enhance reliability and compliance with safety standards
Exceptional switching frequency of 500 Hz increases responsiveness in applications
Non-flush mounting design simplifies installation and maintenance
High operational temperature range allows for versatile use
Integrated LED indicator provides instant visual feedback on operation status
Optimised for both PNP and NPN output configurations
IP67 and IP69 degrees of protection guarantee resistance to dust and water
Comprehensive certifications enhance reliability and compliance with safety standards
Exceptional switching frequency of 500 Hz increases responsiveness in applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
