Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 247-967
- Mfr. Part No.:
- 135831 E55CAL30T110E
- Brand:
- Eaton
Subtotal (1 unit)*
$137.62
(exc. GST)
$151.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.62 |
*price indicative
- RS Stock No.:
- 247-967
- Mfr. Part No.:
- 135831 E55CAL30T110E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP66 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 150 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP66 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 150 Hz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series E55 Proximity Switch is designed to optimise automation efficiency in various industrial applications. Known for its durable and compact design, this inductive sensor guarantees reliable operation with a sensing distance of up to 15 mm. Engineered to meet stringent safety and performance standards, it functions effectively in diverse environments, contributing to smooth and error-free automated processes. Its robust enclosure is built to endure harsh conditions, providing enhanced reliability and longevity. The integration of advanced features, including short-circuit protection and a red LED status indicator, ensures that users are promptly informed about the operational status, ultimately enhancing productivity. With a simple installation process and versatile mounting options, this proximity switch stands out as a trusted component for modern automation needs.
Short-circuit protection enhances safety during operation
Red LED indicator informs users of the switching state
Designed for non-flush mounting, ensuring easy integration
Built for industrial environments with a robust IP66 rating
NPN switching output type provides a clear signal pathway
Temperature adaptability from -25 °C to 70 °C for diverse conditions
Flexible installation options accommodate various applications
Supports a maximum load current of 200 mA for reliable performance
Red LED indicator informs users of the switching state
Designed for non-flush mounting, ensuring easy integration
Built for industrial environments with a robust IP66 rating
NPN switching output type provides a clear signal pathway
Temperature adaptability from -25 °C to 70 °C for diverse conditions
Flexible installation options accommodate various applications
Supports a maximum load current of 200 mA for reliable performance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
