Schmersal Inductive Rectangular Proximity Sensor, 50 mm Detection, 2-Wire NO/NC, 15 → 250 V ac

Subtotal (1 unit)*

$581.10

(exc. GST)

$639.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.10

*price indicative

RS Stock No.:
282-6463
Mfr. Part No.:
IFL 50-385-10/01-M20
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

50 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Depth

40mm

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Maximum Operating Temperature

+70°C

Switching Frequency

10 Hz

Series

IFL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal thermoplastic enclosure is constructed from durable plastic, ensuring lightweight yet robust protection for enclosed components. With a degree of protection rated at IP67, this enclosure offers excellent resistance to dust and water ingress,

Protection class II
Standards DIN VDE 0660-208, EN IEC 60947-5-2

Related links