ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 189-287
- Mfr. Part No.:
- ID9920
- Brand:
- ifm electronic
Subtotal (1 unit)*
$316.40
(exc. GST)
$348.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.40 |
*price indicative
- RS Stock No.:
- 189-287
- Mfr. Part No.:
- ID9920
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 50 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 800mm | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 92mm | |
| Mounting Type | Flush | |
| Switching Frequency | 90 Hz | |
| Switching Current | 400 mA | |
| Series | ID9 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 50 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 800mm | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 92mm | ||
Mounting Type Flush | ||
Switching Frequency 90 Hz | ||
Switching Current 400 mA | ||
Series ID9 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to meet stringent industrial demands, providing reliable and accurate sensing solutions. With a detection zone that allows for optimal sensing capabilities, this sensor operates seamlessly in a variety of environments, offering durability and precision. The compact rectangular housing not only facilitates easy integration into existing applications but also guarantees robust performance even under challenging conditions. With its wide ambient temperature range and IP67 protection rating, this sensor ensures dependable functionality, making it an ideal choice for modern automation and control systems. Efficiency is augmented by features such as short-circuit protection and overload safeguards, tailored to extend operational life and reduce maintenance intervals.
Very long sensing range
Large active sensor face
Two-wire technology
Robust housing for use in harsh industrial environments
With robust M12 connector
Large active sensor face
Two-wire technology
Robust housing for use in harsh industrial environments
With robust M12 connector
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 55 V dc
