ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 184-270
- Mfr. Part No.:
- ID0016
- Brand:
- ifm electronic
Subtotal (1 unit)*
$710.20
(exc. GST)
$781.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.20 |
*price indicative
- RS Stock No.:
- 184-270
- Mfr. Part No.:
- ID0016
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 50 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 35 Hz | |
| Shielding | Unshielded | |
| Series | ID0 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 50 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 35 Hz | ||
Shielding Unshielded | ||
Series ID0 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to meet the demands of various industrial applications, ensuring reliable and precise operation in challenging environments. Its robust construction provides exceptional durability, allowing it to function effectively in temperatures ranging from -25°C to 80°C. With a rectangular housing and a sensing range of up to 50 mm, this sensor is perfect for detecting metallic objects with high accuracy. Enhanced with features such as reverse polarity protection and overload protection, this device guarantees a dependable performance. Its user-friendly design ensures easy installation and maintenance, making it an ideal choice for those looking for a high-performance sensor that doesnt compromise on quality or dependability.
Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Easy setting of the sensing range via potentiometer
Large active sensor face
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
