ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20 →

Subtotal (1 unit)*

$677.17

(exc. GST)

$744.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$677.17

*price indicative

RS Stock No.:
190-687
Mfr. Part No.:
ID0015
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

50 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP65

Length

120mm

Mounting Type

Non-Flush

Series

ID0

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

35 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to provide reliable and precise detection in a variety of industrial applications. With its robust rectangular housing and versatile functionality, this sensor excels in environments where accuracy is paramount. Featuring a sensing range of 50mm, it operates effectively across a broad operating voltage of 20 to 250 AC/DC, ensuring adaptability to different systems. This sensor’s design incorporates advanced safety features and an IP65 protection rating, making it suitable for harsh conditions. Enhanced with user-friendly feedback, the sensor includes a yellow LED display indicating the switching status, streamlining operation monitoring.

Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments

Related links