ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection NC, 20 → 250 V ac/dc, 20 → 250 V

Subtotal (1 unit)*

$223.89

(exc. GST)

$246.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.89

*price indicative

RS Stock No.:
190-212
Mfr. Part No.:
IM0057
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

35 mm

Output Function

NC

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

66mm

Mounting Type

Non-Flush

Switching Frequency

50 Hz

Switching Current

100 mA

Shielding

Unshielded

Series

IM

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor offers precision and reliability in a compact, rectangular housing, making it ideal for various industrial applications. Its robust construction ensures durability, while features such as reverse polarity protection contribute to safe and dependable operation. This sensor is perfect for detecting metallic objects across a sensing range of up to 35mm, making it a versatile choice for automation tasks where non contact switching is essential.

Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status

Related links