ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$546.59

(exc. GST)

$601.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.59

*price indicative

RS Stock No.:
190-237
Mfr. Part No.:
ID5033
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

Length

120mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Series

ID5

Shielding

Unshielded

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision detection in various industrial applications, harnessing advanced technology to deliver reliable performance. Featuring a rectangular housing and non-flush mountable design, it offers versatility for installation in diverse environments. With a robust sensing range and electrical characteristics, it excels in challenging conditions. The sensor provides a strong protection class rating, ensuring durability against environmental factors. Its adjustable sensing range allows for fine-tuning based on specific requirements, while the user-friendly display indicates operational status effortlessly. Overall, the device is engineered for optimal efficiency and longevity, making it an ideal choice for professionals seeking dependable sensing solutions.

Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
Robust housing for use in harsh industrial environments

Related links