ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 190-657
- Mfr. Part No.:
- ID5075
- Brand:
- ifm electronic
Subtotal (1 unit)*
$334.38
(exc. GST)
$367.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.38 |
*price indicative
- RS Stock No.:
- 190-657
- Mfr. Part No.:
- ID5075
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 92mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | ID5 | |
| Switching Current | 200 mA | |
| Switching Frequency | 4 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 92mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series ID5 | ||
Switching Current 200 mA | ||
Switching Frequency 4 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a robust solution designed for precise detection in industrial environments. With a sensing range of up to 50 mm, it excels at identifying metallic objects without direct contact, ensuring both safety and efficiency. Featuring a reliable NPN output function, this sensor operates within a voltage range of 10 to 36 VDC, making it versatile for various applications. Its rectangular housing is crafted to endure harsh conditions, while the IP67 protection rating guarantees reliable performance even in challenging settings. The innovative design supports flush mounting on DIN rails, which simplifies installation and integration into existing systems.
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
