ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-598
- Mfr. Part No.:
- ID5063
- Brand:
- ifm electronic
Subtotal (1 unit)*
$585.19
(exc. GST)
$643.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.19 |
*price indicative
- RS Stock No.:
- 184-598
- Mfr. Part No.:
- ID5063
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 50 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 120mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | ID5 | |
| Switching Frequency | 8 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 50 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 120mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series ID5 | ||
Switching Frequency 8 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor revolutionises detection capabilities, making it an essential tool for various industrial applications. Designed with a robust rectangular housing and a compact size of 120 x 80 x 30mm, this sensor is perfect for non-flush mounting in confined spaces. Its PNP electrical design features a normally open output function, ensuring dependable performance across challenging environments. With an impressive sensing range of 50mm and an operational temperature range from -25 to 80°C, it seamlessly adapts to different conditions. Built to last, it offers exceptional durability and is equipped with short-circuit and overload protection for enhanced reliability. Its sophisticated technology allows for precise detection, making it a reliable choice for professionals seeking quality and performance in their operations.
Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
Robust housing for use in harsh industrial environments
With robust M12 connector
Large active sensor face
Easy setting of the sensing range via potentiometer
Robust housing for use in harsh industrial environments
With robust M12 connector
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
