ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP 2NO, 12 → 36 V dc
- RS Stock No.:
- 101-233
- Mfr. Part No.:
- IN5285
- Brand:
- ifm electronic
Subtotal (1 unit)*
$361.96
(exc. GST)
$398.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.96 |
*price indicative
- RS Stock No.:
- 101-233
- Mfr. Part No.:
- IN5285
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | 2NO | |
| Connection Type | M18 | |
| Supply Voltage | 12 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.3 kHz | |
| Series | IN | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function 2NO | ||
Connection Type M18 | ||
Supply Voltage 12 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.3 kHz | ||
Series IN | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive dual sensor is expertly designed for valve actuators, delivering reliable and precise operation in various applications. With its rectangular housing and compact dimensions, it is not only efficient but also easy to integrate into existing systems. The sensor features dual normally open outputs, ensuring enhanced performance and responsiveness. Operating across a comprehensive voltage range, it guarantees adaptability to diverse electrical environments, making it suitable for industrial automation and control processes. Built with durability in mind, the sensor is protected against dust and moisture, enabling it to perform effectively even in challenging conditions. This product combines advanced sensing technology with robust engineering to meet the demands of modern industries.
For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
Quick and secure mounting with only three screws
High shock and vibration resistance
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
Quick and secure mounting with only three screws
High shock and vibration resistance
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
