- RS Stock No.:
- 749-5130
- Mfr. Part No.:
- 45.31.7.024.0310
- Brand:
- Finder
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.01
(exc. GST)
$16.51
(inc. GST)
Units | Per unit |
1 - 24 | $15.01 |
25 - 49 | $14.89 |
50 - 99 | $14.59 |
100 - 249 | $14.21 |
250 + | $13.82 |
- RS Stock No.:
- 749-5130
- Mfr. Part No.:
- 45.31.7.024.0310
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Finder 45 Series Relay
Finder's 45 series of miniature PCB relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 45 series of miniature PCB relays have SPST-NO contacts that are rated up to 16A.
With an extended 3mm contact gap, stock number 749-5130 meets the requirements of the EN60730-1 standard for household use and is rated for operation at an ambient temperature up to 105ºC. All Finder's miniature 45 series PCB relays have high sensitivity DC coils rated at 360mW and have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE0700).
Choose between the 45.31 series (stock number 749-5130) which has PCB terminals or the 45.71 series (stock numbers 494-6348 and 494-6360) which have PCB and 0.25 inch Faston style terminals.
With an extended 3mm contact gap, stock number 749-5130 meets the requirements of the EN60730-1 standard for household use and is rated for operation at an ambient temperature up to 105ºC. All Finder's miniature 45 series PCB relays have high sensitivity DC coils rated at 360mW and have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE0700).
Choose between the 45.31 series (stock number 749-5130) which has PCB terminals or the 45.71 series (stock numbers 494-6348 and 494-6360) which have PCB and 0.25 inch Faston style terminals.
Contact gap ≥3 mm according to EN60730-1 (stock number 749-5130 only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Note
Approvals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 400V |
Length | 31.4mm |
Coil Resistance | 1.6 kΩ |
Coil Power | 360mW |
Height | 28.5mm |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +105°C |
Series | 45 Series |
Minimum Operating Temperature | -40°C |
Depth | 12.5mm |
Contact Material | Silver Alloy |
Application | General Purpose |
Related links
- TE Connectivity PCB Mount Power Relay 30A Switching Current, SPST
- Omron Flange Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- TE Connectivity Flange Mount Power Relay 30A Switching Current, SPST
- Finder Flange Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 30A Switching Current, SPST