Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 494-6360
- Mfr. Part No.:
- 45.71.7.024.0310
- Brand:
- Finder
2 In AU stock for next working day delivery
159 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.68
(exc. GST)
$26.05
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $23.68 |
25 - 99 | $23.37 |
100 + | $23.02 |
- RS Stock No.:
- 494-6360
- Mfr. Part No.:
- 45.71.7.024.0310
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Finder 45 Series Relay
Finder's 45 series of miniature PCB relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 45 series of miniature PCB relays have SPST-NO contacts that are rated up to 16A.
With an extended 3mm contact gap, stock number 749-5130 meets the requirements of the EN60730-1 standard for household use and is rated for operation at an ambient temperature up to 105ºC. All Finder's miniature 45 series PCB relays have high sensitivity DC coils rated at 360mW and have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE0700).
Choose between the 45.31 series (stock number 749-5130) which has PCB terminals or the 45.71 series (stock numbers 494-6348 and 494-6360) which have PCB and 0.25 inch Faston style terminals.
With an extended 3mm contact gap, stock number 749-5130 meets the requirements of the EN60730-1 standard for household use and is rated for operation at an ambient temperature up to 105ºC. All Finder's miniature 45 series PCB relays have high sensitivity DC coils rated at 360mW and have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE0700).
Choose between the 45.31 series (stock number 749-5130) which has PCB terminals or the 45.71 series (stock numbers 494-6348 and 494-6360) which have PCB and 0.25 inch Faston style terminals.
Contact gap ≥3 mm according to EN60730-1 (stock number 749-5130 only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Note
Approvals
![](https://media.rs-online.com/t_line/L0848240-10.jpg)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 40.7mm |
Coil Resistance | 1.6 kΩ |
Coil Power | 650mW |
Minimum Operating Temperature | -40°C |
Depth | 12.5mm |
Isolation Coil To Contact | 4kV |
Maximum Operating Temperature | +125°C |
Contact Material | Silver Alloy |
Height | 28.5mm |
Series | 45 Series |
Maximum Switching Power DC | 4 W |
Maximum Switching Power AC | 750 VA |
Application | PCB |
Related links
- Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Finder PCB Mount, Plug In Power Relay, 24V dc Coil, 16A Switching...
- Finder PCB Mount Relay, 24V dc Coil, 16A Switching Current, SPST
- Finder PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Finder PCB Mount, Plug In Power Relay, 24V dc Coil, 16A Switching...