Finder Flange Power Relay, 24V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 282-6701
- Mfr. Part No.:
- 653190244300
- Brand:
- Finder
Subtotal (1 unit)*
$44.46
(exc. GST)
$48.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.46 |
*price indicative
- RS Stock No.:
- 282-6701
- Mfr. Part No.:
- 653190244300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Flange | |
| Series | 65 | |
| Switching Current | 30A | |
| Switching DC Voltage | 26.4V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 7.5kVA | |
| Coil Resistance | 445Ω | |
| Maximum Operating Temperature | 75°C | |
| Coil Power | 1.3W | |
| Standards/Approvals | CSA, VDE approved, cRUus Recognised, CCC, EAC | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Flange | ||
Series 65 | ||
Switching Current 30A | ||
Switching DC Voltage 26.4V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 7.5kVA | ||
Coil Resistance 445Ω | ||
Maximum Operating Temperature 75°C | ||
Coil Power 1.3W | ||
Standards/Approvals CSA, VDE approved, cRUus Recognised, CCC, EAC | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 65 Series Power Relay, 24V DC Coil Voltage, 30A Switching Current - 653190244300
This power relay offers efficient control in various applications, featuring a coil voltage of 24V DC and a robust switching capability of up to 30A. Designed for flange mounting, it measures 32.2x57.2x36.5mm, ensuring versatility and ease of integration into different systems. The relay operates effectively within a temperature range of -40°C to 75°C, making it suitable for diverse environments.
Features & Benefits
• SPST configuration provides reliable on/off switching
• High switching current of 30A supports demanding applications
• Maximum switching voltage of 250V AC accommodates various loads
• Long operational life rated at 50,000 cycles enhances durability
• Isolation between coil and contact at 4kV ensures safety
• Robust AgSnO2 contact material improves performance under load
Applications
• Used in industrial washing machines for reliable operation
• Ideal for controlling burners, boilers, and furnaces
• Utilised in power generation systems for effective management
• Suitable for Jacuzzis and hot tubs, enhancing control capabilities
• Employed in panels for electrical distribution to maintain efficiency
What is the importance of the contact configuration in this relay?
The SPST (Single Pole Single Throw) configuration facilitates simple on/off control, making it efficient for most switching applications where basic electrical isolation is required.
Can this relay handle inductive loads?
Yes, the relay is designed to manage inductive loads effectively, ensuring reliable operation in applications such as motors and transformers.
What is the significance of the maximum switching voltage?
The capability to switch up to 250V AC allows for compatibility with a wide range of electrical systems, enhancing the versatility of its applications.
How does the isolation rating affect performance?
The 4kV isolation between the coil and contact enhances safety by preventing electrical interference, which is critical in high-voltage applications.
Related links
- Finder Flange Power Relay 30A Switching Current, DPST
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, 1 NO
- Finder Flange Mount Power Relay 30A Switching Current, DPST
