Panasonic PCB Power Relay, 24V dc Coil, 30A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $6.25

View bulk pricing options

Subtotal (1 unit)*

$49.93

(exc. GST)

$54.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$49.93-
5 - 9$48.68$6.25
10 +$47.92$20.10

*price indicative

RS Stock No.:
699-5673
Mfr. Part No.:
HE1AN-S-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HE

Terminal Type

Screw

Switching Current

30A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-50°C

Switching Power

8.3kVA

Switching DC Voltage

30V dc

Coil Resistance

300Ω

Maximum Operating Temperature

55°C

Coil Power

1.92W

Height

44.5mm

Length

50mm

Width

16.5mm

Standards/Approvals

UL, RoHS, CSA, VDE, TUV

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

HE Series


These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life

Single side stable type

Surge voltage more than 10,000V

Excellent resistance to contact welding due to the pre-tension and kick-off mechanism

Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

  • RS Stock No. 1738864
  • Mfr. Part No. HE1AN-S-DC24V
Each (In a Box of 20)
$46.80
  • RS Stock No. 1738859
  • Mfr. Part No. HE1AN-DC24V
Each (In a Box of 20)
$47.569
  • RS Stock No. 6995648
  • Mfr. Part No. HE1AN-DC24V
Each
$51.43
  • RS Stock No. 1738861
  • Mfr. Part No. HE1AN-P-DC24V-Y5
Each (In a Box of 25)
$31.681

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy