Hongfa Europe GMBH PCB Power Relay, 24V Coil, 30A Switching Current, 1 NO

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.47

(exc. GST)

$17.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 98$7.735$15.47-
100 - 298$7.435$14.873%
300 - 498$7.135$14.277%
500 +$6.99$13.989%

*price indicative

RS Stock No.:
176-2828
Mfr. Part No.:
HF165FD/24-HY1TF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

1 NO

Mount Type

PCB

Series

HF165FD

Terminal Type

PCB Pin

Switching Current

30A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Switching Power

8.3kVA

Coil Resistance

660Ω

Maximum Operating Temperature

85°C

Height

20.4mm

Coil Power

900mW

Length

32.2mm

Standards/Approvals

RoHS

Width

27.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPNO Non-Latching Relay


The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 24VDC coil and up to 30A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.

Features and Benefits


• Environmental friendly product

• Isolation voltage between the coil and contacts is 2500VAC for the standard version and 4000VAC for the V type

• High surge withstand voltage of 6KVAC

• Service temperature range between -40°C and 85°C

• High mechanical endurance and life expectancy of 10M cycles

• Resistant to vibration and abrasion

• Low power consumption

• Offers excellent board space saving

Applications


• Used as a control device

• Automotive industry

• Household appliances

• Industrial machinery

• Telecommunication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy