Hongfa Europe GMBH Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, SPNO
- RS Stock No.:
- 121-8051
- Mfr. Part No.:
- HF116F-1/024DF-1HTFW
- Manufacturer:
- Hongfa Europe GMBH
View all Power Relays
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.60
(exc. GST)
$20.46
(inc. GST)
units | Per unit |
1 + | $18.60 |
- RS Stock No.:
- 121-8051
- Mfr. Part No.:
- HF116F-1/024DF-1HTFW
- Manufacturer:
- Hongfa Europe GMBH
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF116F-1 Miniature High Power Relays
HongFa HF116F-1 series miniature high-power relays. The HF116F-1 range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.
Features and Benefits
25 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
Specifications
Attribute | Value |
Coil Voltage | 24V dc |
Contact Configuration | SPNO |
Mounting Type | Flange Mount |
Switching Current | 30A |
Latching | No |
Number of Poles | 1 |
Terminal Type | Screw |
Coil Resistance | 300Ω |
Coil Power | 1.9W |
Maximum Switching Voltage AC | 277V |
Length | 68mm |
Depth | 32.9mm |
Standards Met | CQC, CULus, TUV, UL |
Height | 36.2mm |
Isolation Coil To Contact | 4kV ac |
Maximum Switching Power AC | 8.31 kVA |