TE Connectivity Flange Power Relay, 24V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 235-5554
- Mfr. Part No.:
- T9AP1D52-24 6-1419102-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 620 unit(s) shipping from 16 November 2026
- Plus 39 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.66 |
| 10 - 19 | $16.49 |
| 20 + | $16.05 |
*price indicative
- RS Stock No.:
- 235-5554
- Mfr. Part No.:
- T9AP1D52-24 6-1419102-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Flange | |
| Series | T9A | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 576Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 1W | |
| Standards/Approvals | CSA, EN, IEC, REACH, RoHS, UL, VDE | |
| Length | 50.3mm | |
| Height | 27.9mm | |
| Width | 27.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Flange | ||
Series T9A | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 576Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 1W | ||
Standards/Approvals CSA, EN, IEC, REACH, RoHS, UL, VDE | ||
Length 50.3mm | ||
Height 27.9mm | ||
Width 27.4mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN

TE Connectivity Non-latching Relay
The TE Connectivity T9A series flange mount general-purpose power relay has a contact configuration of SPNO. This 4.75mm quick-connect relay is actuated with 24VDC coil voltage and 30A switching current. This relay has a high breaking capacity of 7500VA and quick-connect terminal.
Features and Benefits
Coil resistance is 576ohm
Dimensions are: height = 27.94mm, width = 27.43mm, depth = 50.29mm Contact material is silver cadmium oxide (AgCdO)
Meets UL873 and UL508 spacing - 1/8in through air, ¼in over surface
Operating temperature ranges between -55°C and 65°C
T9AS type is immersion washable
UL class F insulation system standard
Certifications
CSA certified
UL listed
Approvals
UL; CSA
Related links
- TE Connectivity Flange Power Relay 30A Switching Current, SPST
- TE Connectivity Flange Power Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 30A Switching Current, SPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
