3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit

Stock information currently inaccessible
RS Stock No.:
210-9098
Mfr. Part No.:
26878
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Air Inlet BSP

1/4in

Kit Type

Spray Gun Kit

Model Number

26878

RoHS Status: Exempt

COO (Country of Origin):
US

3M™ Performance Spray Gun Kit


Lightweight and easy to use, the 3M™ Performance Spray Gun was built with the industrial painter in mind. Made from an advanced impact-resistant composite material, the spray gun is one of the lightest in the industry yet durable enough for the toughest industrial conditions. From the trigger to the body, the spray gun was optimized by kinesiologists to enhance comfort specifically for the high demands of all-day spraying.

With its versatile design, technicians can spray from either a pressurized source or a gravity cup. The pressure-fed hose and nozzles allow for continuous bulk spraying for larger jobs. Or for spot repairs and small areas, convert the spray gun to use the 3M™ PPS™ Series 2.0 Spray Cup System – so you use just the right amount of coating to match the size and finish of the job.

Simple, innovative design means fewer parts to maintain. With quick-change replaceable nozzles, paint never passes through the body of the spray gun. Cleanup can be as simple as wiping the tip of the needle and replacing the head – which means no more disassembling or soaking in solvent. It's like getting a brand-new spray gun every time you put on a fresh nozzle. At sizes from 1.1 to 2.0, 3M™ Performance Atomizing Heads allow you to easily spray a wide range of coatings – from stains and primers to topcoats and even adhesives. The spray gun's intuitive design means it's ready to help technicians spray right out of the box – whether you're a seasoned pro or if it's your first day on the job.

Features and Benefits


• Lightweight, impact-resistant body made from advanced composite material
• Convert between pressure-fed whip hose and 3M™ PPS Series 2.0 Spray Cup System
• Quick-change, replaceable nozzles ranging from 1.1 to 2.0
• Designed for comfort

Replaceable Nozzles Available:


210-9083 is a blue Performance Gravity HVLP Atomizing Head, 1.2 mm diameter
210-9084 is a green Performance Gravity HVLP Atomizing Head, 1.3 mm diameter
210-9085 is a orange Performance Gravity HVLP Atomizing Head, 1.4 mm diameter
210-9087 is a purple Performance Gravity HVLP Atomizing Head, 1.6 mm diameter
210-9088 is a clear Performance Gravity HVLP Atomizing Head, 1.8 mm diameter
210-9089 is a red Performance Gravity HVLP Atomizing Head, 2 mm diameter
210-9090 is a yellow Performance Pressure HVLP Atomizing Head, 1.1 mm diameter
210-9091 is a orange Performance Pressure HVLP Atomizing Head, 1.4 mm diameter
210-9093 is a transparent Performance Pressure HVLP Atomizing Head, 1.8 mm diameter

Spray Gun Parts Available:


210-9094 is a Performance Spray Gun
210-9095 is a Performance Spray Gun Pressure Whip
210-9096 is a Performance Spray Gun Whip Pin
210-9097 is a Performance Spray Gun Ball Valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy