PREVOST 1/4 in G Air Inlet (BSP) Spray Gun
- RS Stock No.:
- 216-7366
- Mfr. Part No.:
- CAR S03
- Brand:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$237.60
(exc. GST)
$261.36
(inc. GST)
- RS Stock No.:
- 216-7366
- Mfr. Part No.:
- CAR S03
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Container Capacity | 1L | |
| Product Type | Spray Gun | |
| Inlet Size | 1/4 in G | |
| Kit Type | Spray Gun | |
| Weight | 950g | |
| Nozzle Material | Stainless Steel | |
| Material | Aluminium | |
| Fluid Delivery Type | Suction | |
| Trigger Type | Thumb Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Container Capacity 1L | ||
Product Type Spray Gun | ||
Inlet Size 1/4 in G | ||
Kit Type Spray Gun | ||
Weight 950g | ||
Nozzle Material Stainless Steel | ||
Material Aluminium | ||
Fluid Delivery Type Suction | ||
Trigger Type Thumb Lever | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The PREVOST suction-feed spray gun used for technical spray painting has blue anodised aluminium body with 2 mm diameter nozzle. It has working pressure form 3.5 to 5 bar and air consumption from 260 to 340 l/min. It has BSPP G 1/4 male thread and G 3/8 cup connection thread.
It has 1-litre anodised aluminium cup
It has stainless steel needle
Related links
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 2 mm, 1.4
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 6.35 mm
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 1.3 mm
- PREVOST CAR S02 1/4 in G Air Inlet (BSP) Spray Gun
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- RS PRO AB931 1/4 in Air Inlet (BSP) Spray Gun 0.3 mm
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS PRO 6.35 mm Air Inlet (BSP) 43 psi Spray Gun 6.35 mm