3M 33 mm Ball Valve, For Use With Spray Gun, 4 Piece

Subtotal (1 unit)*

$428.61

(exc. GST)

$471.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.61

*price indicative

RS Stock No.:
210-9097
Mfr. Part No.:
26839
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ball Valve

For Use With

Spray Gun

Size

33 mm

Number of Pieces

4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Air Tool Accessory, Ball Valve Type, 33mm Nozzle Diameter - Performance Series - 26839


Keep your spray gun's performance on target with this air tool valve from 3M. As it's a ball valve type, the flow of fluid stops instantly when you switch it off. This makes it ideal for precision coating jobs, as it prevents drips from mucking up your work. The unit sits conveniently between the hose and spray gun, so it makes stopping and starting straightforward. The brass lever is durable and resistant to corrosion. It's also a different colour from the valve body, making it easy to see in a dimly lit area.

Features and Benefits


• Black anodised aluminium body is corrosion resistant

• Compatible with water-based and solvent-based coatings for convenience

Applications


• Industrial coatings

• Automotive industry

• Spray booths

• Marine repairs

How do I attach this valve accessory?


This air tool accessory has screw fittings on both ends, for speedy installation.

Other Spray Gun Kit Parts and Accessories;


• 210-9094 is a Performance Spray Gun

• 210-9095 is a Performance Spray Gun Pressure Whip

• 210-9096 is a Performance Spray Gun Whip Pin

• 210-9097 is a Performance Spray Gun Ball Valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy