SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- RS Stock No.:
- 211-150
- Mfr. Part No.:
- 1878
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-150
- Mfr. Part No.:
- 1878
- Brand:
- SAM
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
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1878
The SAM Outillage gravity feed spray gun is expertly designed for precision application of water based paints, making it an ideal tool for both professional and DIY enthusiasts. Its unique HVLP (High Volume Low Pressure) technology allows for a fine finish while minimising overspray, ensuring that not a drop goes to waste. With its adjustable spray pattern and progressive trigger, you can effortlessly control the flow of paint, allowing for versatility across various projects. Constructed with durable stainless steel components, this spray gun is not only robust but also easy to clean, extending its lifespan and maintaining optimal performance. The ergonomic design paired with a generous 600 ml bowl size ensures that you can work longer without frequent refills.
Engineered for exceptional performance with water based paints
Equipped with an adjustable air intake for personalised use
Features a lightweight design for ease of handling during extended operations
Includes a paint flow rate screw for fine tuning application parameters
Constructed from stainless steel for durability and corrosion resistance
Offers an adjustable spray for versatility across different surfaces
Equipped with an adjustable air intake for personalised use
Features a lightweight design for ease of handling during extended operations
Includes a paint flow rate screw for fine tuning application parameters
Constructed from stainless steel for durability and corrosion resistance
Offers an adjustable spray for versatility across different surfaces
Related links
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
- RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)
- RS PRO H868W 1/4in Air Inlet (BSP) With 1.4 mm Tip
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)