3M 26832 1/4 in BSP/NPS Air Inlet (BSP) 1.24 bar
- RS Stock No.:
- 210-9094
- Mfr. Part No.:
- 26832
- Brand:
- 3M
Subtotal (1 unit)*
$1,240.76
(exc. GST)
$1,364.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,240.76 |
*price indicative
- RS Stock No.:
- 210-9094
- Mfr. Part No.:
- 26832
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Spray Gun | |
| Inlet Size | 1/4 in BSP/NPS | |
| Weight | 378g | |
| Model Number | 26832 | |
| Operating Pressure | 1.24bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Spray Gun | ||
Inlet Size 1/4 in BSP/NPS | ||
Weight 378g | ||
Model Number 26832 | ||
Operating Pressure 1.24bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Spray Gun, 10 Bar Maximum Operating Overpressure, 370L/min Air Consumption - Performance Series - 26832
Looking for a quick and easy way to get paint from pot to surface? Choose this spray gun from 3M. It uses air pressure to coat walls or wood planes, so you don't need an electrical connection. The unit has an innovative quick-release function for its atomizing head, saving you cycle time and making it easy to clean. Thanks to its lightweight stainless steel reinforced composite body, it's easy to handle for prolonged periods.
Features and Benefits
• Maximum operating overpressure of 10 bar for use in heavy-duty applications
• Compatible with pressure-fed and gravity-fed systems for versatility
• Universal-sized needle for flexible use with different nozzle types
Applications
• Automotive body shops
• Carpentry workshops
• Marine industry
How do I connect this spray gun to an air source?
This unit has a 1/4" BSP/NPS threaded inlet that makes it easy to link to a source of compressed air.
Related links
- RS PRO 16 bar Blow Gun, 1/4 in BSP Air Inlet (BSP)
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 6.35 mm Air Inlet (BSP)