Honeywell Technologies Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9769
- Mfr. Part No.:
- SSCMANV015PG2A3
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9769
- Mfr. Part No.:
- SSCMANV015PG2A3
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Series SSC | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 103kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCMANV015PG2A3
This piezoresistive pressure sensor is designed to convert low-pressure pneumatic signals into precise electrical outputs for control and monitoring systems. It operates at low supply voltages and is intended for surface-mounted applications where compactness and stable pressure measurement are required. The unit handles ambient temperature ranges typical of industrial environments and includes protection against moderate overpressure events.
Features and Benefits:
• ±0.25% accuracy for precise measurement results
• 3.3V minimum supply enabling low-voltage systems
• 0psi minimum measurement for near-vacuum sensing
• 206kPa overload protection prevents sensor damage
• SMT surface mounting for Compact PCB assembly
• 3.3V minimum supply enabling low-voltage systems
• 0psi minimum measurement for near-vacuum sensing
• 206kPa overload protection prevents sensor damage
• SMT surface mounting for Compact PCB assembly
Applications
• Suitable for precision laboratory pressure monitoring
• Ideal for Compact industrial control modules
• Used with low-voltage battery-powered instruments
• Can be used for pneumatic system diagnostics
• Applicable in medical gas manifold monitoring
• Ideal for Compact industrial control modules
• Used with low-voltage battery-powered instruments
• Can be used for pneumatic system diagnostics
• Applicable in medical gas manifold monitoring
What electrical supply range will allow normal operation?
It accepts supply voltages from 3.3V up to 5V for standard operation.
What pin configuration does the device use for PCB connection?
The component uses an 8-pin layout intended for surface mount placement.
What environmental temperature span can it tolerate?
The unit is rated to operate between -40 and 85°C.
How is the pressure port presented for tubing connection?
A single axial barbed port provides the pressure input interface.
What form factor should engineers expect for board layout?
The Compact body measures 13.3mm by 13.75mm by 10mm for tight-space designs.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMAND600MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
