Honeywell Technologies SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$88.73

(exc. GST)

$97.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$88.73-
10 - 24$87.131%
25 - 49$85.573%
50 +$84.035%

*price indicative

Packaging Options:
RS Stock No.:
226-9783
Mfr. Part No.:
SSCMRNN1.6BA2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

400kPa

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

160 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Single Radial Barbed

Maximum Operating Temperature

85°C

Length

10mm

Height

13.75mm

Series

SSC

Standards/Approvals

No

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 160kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCMRNN1.6BA2A3


This piezoresistive pressure sensor converts gas pressure into a measurable electrical signal for low-pressure monitoring and control. It operates from a 3.3V minimum supply and is intended for surface-mounted installations where a Compact form and dependable measurement across common industrial temperature ranges are required.

Features and Benefits:


• High-accuracy ±0.25% measurement for precise control
• Operates from 3.3V supporting low-voltage systems
• Measures 0bar to 160kPa for low-pressure monitoring
• SMT surface-mount package enables PCB-level integration
• 8-pin configuration simplifies electrical interfacing

Applications


• Used for HVAC low-pressure airflow monitoring
• Ideal for laboratory gas manifold sensing
• Suitable for process-control pneumatic feedback loops
• Used with embedded controllers in instrumentation
• Can be used for environmental chamber pressure checks

What electrical supply range will the device tolerate?


It functions from a minimum of 3.3V and can accept up to a 5V supply.

What pressure excursions can it withstand beyond normal operation?


It tolerates transient overloads up to 400kPa without immediate failure.

What environmental temperatures will not affect operation?


It is rated to work between -40°C and 85°C continuous operating temperature.

How is the sensor connected to a fluid line?


It provides a single radial barbed port for simple tubing attachment.

How many electrical connections are provided for mounting?


The device uses an 8-pin arrangement in a surface-mounted package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy