Honeywell Technologies HSCMRRD002NDAA5 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9681
- Mfr. Part No.:
- HSCMRRD002NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.86
(exc. GST)
$95.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $86.86 |
| 10 - 24 | $85.29 |
| 25 - 49 | $83.75 |
| 50 + | $82.25 |
*price indicative
- RS Stock No.:
- 226-9681
- Mfr. Part No.:
- HSCMRRD002NDAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 2.64kPa | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.02 kPa | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -2in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 2.64kPa | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.02 kPa | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure -2in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRD002NDAA5
This pressure sensor is a Compact board-mounted piezoresistive device engineered to measure absolute, gauge or differential pressure for non-corrosive, non-ionic gases and selected non-corrosive liquids. It offers ratiometric analogue or high-resolution digital output, is temperature compensated across an operational span, and is intended for low-power embedded systems where small package size and standardised manufacturing are required.
Features and Benefits:
• ±0.25%FSS BFSL accuracy reduces calibration needs
• Ratiometric output supports 3.3V and 5.0V supplies
• On-board ASIC provides temperature compensation and calibration
• Output update rates up to ∼1kHz analogue and ∼2kHz digital
• Very low power consumption under 10mW extends battery life
• Option for liquid-media compatibility on Port1 for certain ranges
• Ratiometric output supports 3.3V and 5.0V supplies
• On-board ASIC provides temperature compensation and calibration
• Output update rates up to ∼1kHz analogue and ∼2kHz digital
• Very low power consumption under 10mW extends battery life
• Option for liquid-media compatibility on Port1 for certain ranges
Applications
• Suitable for airflow monitoring in respiratory machines
• Ideal for HVAC low-pressure sensing and filter detection
• Used with medical ventilators and oxygen concentrators
• Can be used for gas flow instrumentation and chromatography
• Suitable for portable battery-powered environmental monitors
• Ideal for HVAC low-pressure sensing and filter detection
• Used with medical ventilators and oxygen concentrators
• Can be used for gas flow instrumentation and chromatography
• Suitable for portable battery-powered environmental monitors
What supply voltages are supported?
The device is characterised for operation from single supplies of 3.3V or 5.0V depending on the catalogue selection.
How does the sensor handle temperature variation?
It is fully calibrated and temperature compensated over a specified compensated range, with calibrated output valid across the operating temperature span.
What output interfaces are available?
Outputs include a ratiometric analogue and 14-bit digital options compatible with SPI or I2C communication.
Which media may contact the sensor internals?
It is intended for non-corrosive, non-ionic gases, liquid-media options are available for pressure ranges above specified minimums and apply to Port1 only.
What package and mounting options exist?
The product is available in SMT, DIP and SIP styles with multiple port configurations including dual radial barbed ports and board-mount pinouts.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMAND600MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRN005PDAA3 Piezoresistive Pressure SensorSurface 8 SMT
