Honeywell Technologies HSCMAND600MG2A3 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9674
- Mfr. Part No.:
- HSCMAND600MG2A3
- Brand:
- Honeywell
This image is representative of the product range
Add 10 more to save $13.10
View bulk pricing optionsSubtotal (1 unit)*
$73.13
(exc. GST)
$80.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.13 | - |
| 10 - 24 | $71.82 | $13.10 |
| 25 - 49 | $70.53 | $65.00 |
| 50 + | $69.28 | $192.50 |
*price indicative
- RS Stock No.:
- 226-9674
- Mfr. Part No.:
- HSCMAND600MG2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 200kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 200kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 60 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Series HSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 60kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCMAND600MG2A3
Features and Benefits:
• Operates from a single 3.3V or 5V supply for flexible designs
• Output updated at approximately 1kHz analogue and 2kHz digital
• Compensated over 0°C to 50°C for consistent performance
• Survives up to 200kPa overload for robust system protection
• Low power consumption <10mW enables extended battery use
Applications
• Used with HVAC transmitters and clogged-filter detection systems
• Ideal for gas-flow instrumentation and chromatography analysers
• Can be used for industrial barometry and flow calibrators
• Suitable for pneumatic control and VAV building systems
What electrical interfaces are available?
What environmental temperatures can it tolerate for operation?
How are liquids handled by the sensor?
What package and mounting formats exist?
How does it maintain long-term measurement stability?
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
