Honeywell Technologies HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9698
- Mfr. Part No.:
- HSCMRRV001PGAA5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9698
- Mfr. Part No.:
- HSCMRRV001PGAA5
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 68.9kPa | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6.89 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 13.3mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Maximum Output Voltage | 6V | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.30V | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 68.9kPa | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6.89 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 13.3mm | ||
Series HSC | ||
Height 13.75mm | ||
Maximum Output Voltage 6V | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Output Voltage -0.30V | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 0 to 6.89kPa Operating Pressure - HSCMRRV001PGAA5
This piezoresistive pressure sensor provides precise low-pressure measurement for industrial and laboratory environments. It operates from a low supply and delivers a proportional electrical output across a defined pressure span, functioning within a moderate temperature range and intended for surface mounting on SMT layouts. The device uses a dual radial barbed connection for fluid interfacing and offers a Compact footprint suitable for constrained assemblies.
Features and Benefits:
• ±0.25% accuracy delivers highly precise readings for control loops
• 3.3V minimum supply supports low-voltage system designs
• 6.89kPa maximum operating pressure enables sensitive differential measurement
• 68.9kPa overload capacity protects against pressure transients
• -20 to 85°C operating range permits use in varied industrial settings
• 3.3V minimum supply supports low-voltage system designs
• 6.89kPa maximum operating pressure enables sensitive differential measurement
• 68.9kPa overload capacity protects against pressure transients
• -20 to 85°C operating range permits use in varied industrial settings
Applications
• Suitable for airflow monitoring in pneumatic control systems
• Ideal for medical-device low-pressure sensing
• Used with data acquisition modules requiring SMT mounting
• Can be used for leak detection in enclosed systems
• Suitable for bench test rigs measuring small pressure changes
• Ideal for medical-device low-pressure sensing
• Used with data acquisition modules requiring SMT mounting
• Can be used for leak detection in enclosed systems
• Suitable for bench test rigs measuring small pressure changes
What electrical Interface does it require?
It accepts a supply between 3.3V and 5V and produces an output spanning -0.30V to 6V.
How is fluid connection achieved on this device?
Fluid is connected via a dual radial barbed fitting designed for small-bore tubing.
How many electrical pins are present and how is it mounted?
It has eight pins and is intended for surface-mount assembly.
What environmental limits affect deployment?
Storage and operation are constrained to temperatures between -20 and 85°C.
What is the package type and mechanical footprint?
It is supplied in an SMT package with a Compact outline measuring 13.3 x 13.75 x 10mm.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMAND600MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRN005PDAA3 Piezoresistive Pressure SensorSurface 8 SMT
