Honeywell Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 50 units)*

$6,231.35

(exc. GST)

$6,854.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Box*
50 - 200$124.627$6,231.35
250 +$112.164$5,608.20

*price indicative

RS Stock No.:
226-9787
Mfr. Part No.:
SSCMRRD010MDAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

75kPa

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

1 kPa

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Height

13.75mm

Series

SSC

Standards/Approvals

No

Length

10mm

Width

13.3 mm

Minimum Operating Pressure

-10mbar

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.

Avoids additional customer calibration

Helps to improve system efficiency

Promotes system reliability and reduces potential system downtime

Detects most internal failures including burst sensors

Enables extended battery life.

Related links