Honeywell Technologies HSCSANN015PA2A3 Piezoresistive Pressure SensorThrough Hole 8 SIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.14

(exc. GST)

$77.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$70.14
10 - 24$68.87
25 - 49$67.62
50 +$66.41

*price indicative

Packaging Options:
RS Stock No.:
226-9703
Mfr. Part No.:
HSCSANN015PA2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

206kPa

Product Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

SIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

103 kPa

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Length

10mm

Height

13.75mm

Standards/Approvals

No

Series

HSC

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-20°C

Automotive Standard

No

The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.

Promotes system reliability and reduces potential system downtime

Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range

Detects most internal failures including burst sensors

Enables extended battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy