Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 SIP
- RS Stock No.:
- 226-9702
- Mfr. Part No.:
- HSCSANN015PA2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,345.00
(exc. GST)
$3,679.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $66.90 | $3,345.00 |
| 100 - 450 | $64.73 | $3,236.50 |
| 500 + | $58.257 | $2,912.85 |
*price indicative
- RS Stock No.:
- 226-9702
- Mfr. Part No.:
- HSCSANN015PA2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | HSC | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series HSC | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
The Honeywell HSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.
Promotes system reliability and reduces potential system downtime
Allows ultra low pressure sensors to be used continuously well above the calibrated pressure range
Detects most internal failures including burst sensors
Enables extended battery life
Related links
- Honeywell HSCSANN015PA2A3 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell SSCSNBN002NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell SSCSNBN005PDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell HSCSAAN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 SIS
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
