Honeywell Technologies SSCSNBN002NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- RS Stock No.:
- 226-9810
- Mfr. Part No.:
- SSCSNBN002NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$143.77
(exc. GST)
$158.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $143.77 |
| 10 - 24 | $141.18 |
| 25 - 49 | $138.64 |
| 50 + | $136.15 |
*price indicative
- RS Stock No.:
- 226-9810
- Mfr. Part No.:
- SSCSNBN002NDAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 2.64kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.02 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Axial | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.31mm | |
| Standards/Approvals | No | |
| Height | 22.87mm | |
| Series | SSC | |
| Minimum Operating Pressure | -2in/H2O | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 2.64kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.02 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Axial | ||
Maximum Operating Temperature 85°C | ||
Length 27.31mm | ||
Standards/Approvals No | ||
Height 22.87mm | ||
Series SSC | ||
Minimum Operating Pressure -2in/H2O | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.
Avoids additional customer calibration
Helps to improve system efficiency
Promotes system reliability and reduces potential system downtime
Detects most internal failures including burst sensors
Enables extended battery life.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell SSCSNBN005PDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell HSCSAAN010NDAA5 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell HSCSANN015PA2A3 Piezoresistive Pressure SensorThrough Hole 8 SIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND600MG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
