Honeywell Technologies HSCMRRN005NDAA5 Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$77.19

(exc. GST)

$84.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$77.19-
10 - 24$75.801%
25 - 49$74.433%
50 +$73.105%

*price indicative

Packaging Options:
RS Stock No.:
226-9692
Mfr. Part No.:
HSCMRRN005NDAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

2.94kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

0.05 kPa

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10mm

Height

13.75mm

Width

13.3mm

Series

HSC

Maximum Output Voltage

6V

Minimum Operating Pressure

-5in/H2O

Minimum Output Voltage

-0.30V

Automotive Standard

No

Minimum Operating Temperature

-20°C

Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy -5in/H2O Minimum Operating Pressure - HSCMRRN005NDAA5


This piezoresistive pressure sensor converts small differential pressure into an electrical output for low-pressure measurement tasks. It operates from a low-voltage supply and is intended for surface-mounted installations where a Compact form and precise low-range sensing are required. The sensor is designed to function across a typical working temperature span and delivers an analogue voltage corresponding to applied pressure.

Features and Benefits:


• ±0.25% accuracy provides precise measurement performance
• -5in/H2O to 0.05kPa sensing enables very low-range detection
• 3.3 to 5V supply compatibility allows use with common low-voltage systems
• 8-pin SMT dual radial barbed Interface supports Compact plumbing connections
• Overload protection to 2.94kPa reduces risk from pressure spikes

Applications


• Suitable for HVAC low-differential airflow monitoring
• Ideal for medical low-pressure patient-monitoring circuits
• Used with instrumented enclosures for environmental control
• Can be used for industrial leak detection in small ducts
• Used for laboratory low-pressure test rigs

What electrical output range should I expect from this device?


The sensor produces an analogue voltage spanning -0.30V to 6V corresponding to applied pressure.

What mounting and connection options does it support?


It is a surface-mount SMT package with an 8-pin configuration and dual radial barbed ports for pressure tubing.

What environmental limits apply to its operation?


The component is rated to operate between -20 to 85°C and withstands short-term overloads up to 2.94kPa.

What supply voltages can be used safely?


It accepts supplies from 3.3V up to a maximum of 5V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy